
Single step-up DC-DC converter, adjustable output voltage up to 38V from a 2.5V minimum input. Features a 250mA output current capability and a single output. Packaged in a 6-pin TSOT-23, this lead-free, RoHS compliant component operates from -40°C to 85°C. Supplied on tape and reel in a 2500-unit package.
Analog Devices LT3461AES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3461AES6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
