
Adjustable positive output boost DC/DC controller and regulator IC. Features a 1.3MHz switching frequency, 38V maximum output voltage, and 600mA maximum output current. Operates from a 2.5V to 16V input voltage range. Packaged in a 6-lead TSOT SMD/SMT termination, measuring 2.9mm x 1.75mm x 0.9mm. Lead-free and RoHS compliant.
Analog Devices LT3461ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Frequency | 1.3MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 38V |
| Min Output Voltage | 1.255V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3461ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
