Adjustable negative output voltage DC/DC controller and regulator IC, capable of delivering 250mA output current with a maximum output voltage of -38V. This integrated circuit features a single adjustable output and operates within a temperature range of -40°C to 85°C. Packaged in a 6-lead TSOT-23, it is supplied on tape and reel for automated assembly. The component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3462AES6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3462AES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | -38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3462AES6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
