
Negative adjustable DC-DC converter with a 1.2MHz switching frequency. Features a 2.5V to 16V input voltage range and delivers up to 420mA output current with a maximum output voltage of -38V. This Cuk topology component is housed in a compact TSOT-23-6 package, measuring 2.9mm x 1.75mm x 0.9mm. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Analog Devices LT3462ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Frequency | 1.2MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | -38V |
| Min Output Voltage | -1.265V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | -38V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Cuk |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3462ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
