
The LT3462ES6#TRPBF is a single-output adjustable linear regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a minimum input voltage of 2.5V. This device features an output current of 250mA and an output voltage of -38V. The LT3462ES6#TRPBF is packaged in a lead-free SOT-23-6 package and is available in quantities of 2500 units per reel. It is RoHS compliant and suitable for use in lead-free applications.
Analog Devices LT3462ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | -38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3462ES6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
