
Switching Regulator, 0.14A, PDSO8
Analog Devices LT3464ETS8 technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 2.3V |
| Number of Outputs | 1 |
| Output Current | 140mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
