
Adjustable boost DC/DC controller IC, featuring a 34V maximum output voltage and 140mA output current. Operates with a minimum input voltage of 2.3V, suitable for a wide temperature range from -40°C to 85°C. Packaged in a compact TSOT-23-8, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3464ETS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3464ETS8#TRPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 140mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3464ETS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
