
The LT3465AES6 is a 6-channel boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 16V. The device has a supply current of 5mA and is available in a VSSOP package. The LT3465AES6 is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT3465AES6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3465AES6 technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Segments | 6 |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3465AES6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
