
The LT3465AES6#TR is a SOT-23-6 packaged boost LED driver IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 16V. The device is not RoHS compliant and contains lead. It has a maximum frequency of 2.8MHz and a supply current of 5mA.
Sign in to ask questions about the Analog Devices LT3465AES6#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3465AES6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 2.8MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3465AES6#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
