
Boost (step-up) LED driver IC with one output, capable of 30V/340mA output from a 2.7V-16V input. Features a 2.4MHz switching frequency and 79% efficiency. Packaged in a compact TSOT-23-6 (TSOT) SMD/SMT termination, measuring 2.9mm length, 1.75mm width, and 0.9mm height. Operates within a -40°C to 85°C temperature range with a typical supply current of 3.3mA. RoHS compliant.
Sign in to ask questions about the Analog Devices LT3465AES6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3465AES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 79% |
| Frequency | 2.8MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.3mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current | 340mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3465AES6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
