Analog Devices LT3466EDD technical specifications.
| Package/Case | DFN |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Segments | 20 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3466EDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.