
LT3466-1 - White LED Driver and Boost Converter in 3mm x 3mm DFN Package; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LT3466EDD-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3466EDD-1 technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 2.7V |
| Number of Segments | 10 |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3466EDD-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
