
The LT3466EDD-1#PBF is a dual 2MHz boost LED driver from Analog Devices. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device has a maximum supply voltage of 22V and a minimum supply voltage of 2.7V. It features 10 segments and 2 outputs, with an output current of 15mA and an output voltage of 39.5V. The LT3466EDD-1#PBF is packaged in a DFN package and is available in quantities of 121, packaged in rail/Tube.
Sign in to ask questions about the Analog Devices LT3466EDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3466EDD-1#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Output Current | 15mA |
| Output Voltage | 39.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3466EDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
