
The LT3466EDD-1#TRPBF is a dual 2MHz boost LED driver from Analog Devices. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 22V. This device is available in a DFN package and is compliant with RoHS regulations. It features 10 segments and 2 outputs, with an output voltage of 39.5V.
Sign in to ask questions about the Analog Devices LT3466EDD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3466EDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Frequency | 2MHz |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Output Voltage | 39.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3466EDD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
