
The LT3466EDD#TR is a 2MHz boost LED driver IC from Analog Devices, featuring two channels and 20 segments. It operates within a temperature range of -40°C to 85°C and accepts supply voltages between 2.7V and 24V. The device is available in a lead-containing DFN EP package, suitable for tape and reel packaging.
Sign in to ask questions about the Analog Devices LT3466EDD#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3466EDD#TR technical specifications.
| Package/Case | DFN EP |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Segments | 20 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT3466EDD#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
