
Dual-output, 2MHz boost LED driver IC with adjustable dimming. Features a 2.7V to 24V input voltage range and a maximum output voltage of 39.5V. Designed for 20 segments, this component operates within a -40°C to 85°C temperature range. Packaged in DFN EP, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3466EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3466EDD#TRPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Segments | 20 |
| Output Voltage | 39.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3466EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
