The LT3466EFE is a dual 20-segment boost DC/DC controller from Analog Devices. It operates at a frequency of 1MHz and can handle a maximum supply voltage of 24V. The device is capable of providing an output current of 400mA per channel and can be used for dimming applications. The LT3466EFE has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Analog Devices LT3466EFE technical specifications.
| Dimming | Yes |
| Frequency | 1MHz |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Segments | 20 |
| Output Current per Channel | 400mA |
| Output Voltage | 39.5V |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.