
The LT3466EFE#PBF is a dual-output boost LED driver from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 24V and a minimum supply voltage of 2.7V. The device is RoHS compliant and has a maximum output current of 300mA. It is packaged in a TSSOP package and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Analog Devices LT3466EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3466EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Efficiency | 81% |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Segments | 20 |
| Output Current | 300mA |
| Output Voltage | 39.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3466EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
