The LT3466EFE#TRPBF is a dual 2MHz boost LED driver IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device can drive up to 20 channels and accepts a supply voltage between 2.7V and 24V. It is available in a 32-pin TQFP package, packaged in tape and reel quantities of 2500.
Analog Devices LT3466EFE#TRPBF technical specifications.
| Frequency | 2MHz |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Segments | 20 |
| Output Voltage | 39.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.