
The LT3467AEDDB#TRMPBF is a DC/DC controller from Analog Devices, available in a lead-free DFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This adjustable output voltage controller can produce up to 40V with an output current of 1.1A. It is suitable for use in boost, flyback, and SEPIC topologies.
Sign in to ask questions about the Analog Devices LT3467AEDDB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3467AEDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.255V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3467AEDDB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
