
The LT3467AES6#PBF is a 40V adjustable DC/DC controller from Analog Devices. It features a single output with a maximum current of 2.5A and operates over a temperature range of -40°C to 85°C. The device is packaged in a TSOT case and is available on cut tape. It is RoHS compliant but does not meet Reach SVHC requirements.
Analog Devices LT3467AES6#PBF technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
