
The LT3467AES6#TR is a single-output DC/DC controller with an adjustable output voltage of 40V and a maximum output current of 1.1A. It is packaged in a SOT-23-6 package and is suitable for operation over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices LT3467AES6#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3467AES6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3467AES6#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
