The LT3467AIDDB is an automotive DC/DC controller from Analog Devices, featuring a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. It has 8 terminals and operates over a voltage range of 2.4V to 16V. The device is packaged in an 8-pin HVSON package, measuring 2mm in width and 3mm in length. It is designed for use in power management applications, including DC/DC controllers and regulators.
Analog Devices LT3467AIDDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.