Switching Regulator, Current-mode, 2.5A, 1600kHz Switching Freq-Max, PDSO8
Analog Devices LT3467EDDB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.