Conv DC-DC Single Step Up 2.2V to 16V 8-Pin DFN EP
Analog Devices LT3467EDDB#PBF technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 2.2V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
