The LT3467IS6#PBF is a 1A boost DC/DC controller from Analog Devices, available in a TSOT package. It operates over a temperature range of -40°C to 125°C and can handle a maximum input voltage of 16V and a maximum output voltage of 40V. The device has a single output and can supply up to 1.1A of current. It is packaged in cut tape and is compliant with RoHS regulations.
Analog Devices LT3467IS6#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.