The LT3467IS6#TRPBF is a single output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-6 package. The device is RoHS compliant and suitable for use in applications requiring adjustable output voltage up to 40V and output current up to 1.1A. The LT3467IS6#TRPBF is packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Analog Devices LT3467IS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3467IS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3467IS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
