The LT3468ES5-1 is a specialized industrial IC from Analog Devices, featuring a 5-pin VSSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.5V and 16V. This device has a single function and a dual-terminal position. Its dimensions are 1.625mm in width and 2.9mm in length.
Checking distributor stock and pricing after the page loads.
Analog Devices LT3468ES5-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |