IC Photoflash Cap Chrgr TSOT23-5
Checking distributor stock and pricing after the page loads.
Analog Devices LT3468ES5-1#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |