
Integrated circuit featuring a single output DC/DC controller and regulator, designed for photoflash capacitor charging. This power management IC operates with a 5mA supply current across a -40°C to 85°C temperature range. Packaged in a compact SOT-23-5 (2.9mm length), it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3468ES5-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3468ES5-1#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3468ES5-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
