
The LT3468ES5-2#TR is a surface mount power management IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It is available in a package quantity of 2500 units, packaged in tape and reel format. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The LT3468ES5-2#TR has an operating supply current of 5mA.
Sign in to ask questions about the Analog Devices LT3468ES5-2#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3468ES5-2#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3468ES5-2#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
