
The LT3468ES5-2#TRMPBF is a SOT-23-5 packaged power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and has an operating supply current of 5mA. This device is lead free and RoHS compliant. It is available in a tape and reel packaging format with 500 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT3468ES5-2#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |