
The LT3468ES5#TRPBF is a single-output power management IC from Analog Devices, packaged in a lead-free SOT-23-5 package. It operates over a temperature range of -40°C to 85°C and consumes a maximum of 5mA of supply current. This IC is RoHS compliant and available in quantities of 2500 per reel. It is suitable for use in a variety of applications requiring a compact and efficient power management solution.
Sign in to ask questions about the Analog Devices LT3468ES5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3468ES5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3468ES5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
