
The LT3470AEDDB#PBF is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This adjustable output voltage controller can supply up to 200mA of current. It is packaged in a DFN EP package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT3470AEDDB#PBF technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
