
Adjustable DC/DC buck regulator IC, featuring a single output capable of delivering up to 250mA. This power management component offers an adjustable output voltage up to 16V. Encased in a DFN package, it operates across a wide temperature range from -40°C to 85°C. The device is supplied on tape and reel, with 2500 units per package, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3470AEDDB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3470AEDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3470AEDDB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
