Adjustable DC/DC buck controller IC, featuring a 4V minimum input voltage and capable of delivering up to 250mA output current. This power management component offers an adjustable output voltage up to 16V. Operating across a wide temperature range from -40°C to 125°C, it is housed in a DFN package and supplied on tape and reel. The device includes a single output and is RoHS compliant.
Analog Devices LT3470AIDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3470AIDDB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
