
LINEAR TECHNOLOGY LT3470EDDB#PBF DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-40Vin, 1.25V-16Vout, 200mAout, DFN-8
Sign in to ask questions about the Analog Devices LT3470EDDB#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3470EDDB#PBF technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3470EDDB#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
