Automotive-grade DC-DC step-down converter with adjustable output voltage from 1.25V to 16V. Features a 4V to 40V input voltage range and a maximum output current of 435mA, with a typical output current of 200mA. This single-output integrated circuit is housed in an 8-pin DFN package measuring 3mm x 2mm x 0.75mm. Operates across a temperature range of -40°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT3470EDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Length | 3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 435mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 2mm |
| RoHS | Compliant |