
Adjustable DC/DC buck controller, 200mA output current, 4V to 40V input voltage range, and 1.25V to 16V adjustable output voltage. Features a TSOT-23-8 package with SMD/SMT termination, measuring 2.9mm x 1.75mm x 0.9mm. Operates from -40°C to 85°C, is RoHS compliant, and lead-free.
Analog Devices LT3470ETS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3470ETS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
