The LT3470HDDB is an 8-channel DC/DC controller from Analog Devices, designed for automotive applications. It operates over a wide input voltage range of 4V to 40V and features an automotive temperature grade, suitable for use in harsh environments. The device is packaged in a R-PDSO-N8 package, measuring 2mm in width and 3mm in length. The LT3470HDDB is a single-function device, making it suitable for a variety of DC/DC controller applications.
Analog Devices LT3470HDDB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.