LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes
Analog Devices LT3470HDDB#PBF technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.