
Conv DC-DC Single Step Down 4V to 40V 8-Pin DFN EP T/R
Analog Devices LT3470HDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3470HDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
