
Conv DC-DC Single Step Down 4V to 40V 8-Pin TSOT-23
Analog Devices LT3470HTS8#PBF technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
