
Adjustable DC-DC buck controller IC, featuring a single output with a maximum output voltage of 16V and 2500 units per tape and reel package. This power management IC operates within a temperature range of -40°C to 150°C, delivering up to 200mA output current. The component is housed in a compact SOT-23-8 package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3470HTS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3470HTS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3470HTS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
