LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LT3470ITS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3470ITS8 technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3470ITS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.