
The LT3470ITS8#PBF is a single-output DC/DC controller from Analog Devices, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 125°C and provides an adjustable output voltage of 16V. The device is capable of delivering an output current of 200mA. It is available in cut tape packaging and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3470ITS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3470ITS8#PBF technical specifications.
| Package/Case | SOT-23 |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3470ITS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
