
Adjustable DC-DC buck controller IC, featuring a single output with a maximum output voltage of 16V and 200mA output current. Operates across a wide temperature range from -40°C to 125°C. Packaged in an 8-lead TSOT-23, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3470ITS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3470ITS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3470ITS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
