
Dual Switching Controller, Current-mode, 2.6A, 1400kHz Switching Freq-Max, PDSO10
Analog Devices LT3471EDD technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 1V |
| Number of Outputs | 2 |
| Output Current | 1.3A |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Cuk |
| RoHS | Not Compliant |
No datasheet is available for this part.
