
Dual output adjustable DC/DC controller IC, capable of generating up to 40V output voltage from a 2.4V to 16V input. Features two independent outputs, each supporting up to 1.3A of current, with a combined maximum output current of 2.6A. This boost topology regulator operates efficiently across a wide temperature range of -40°C to 85°C. Packaged in a compact 3mm x 3mm x 0.75mm DFN, it is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3471EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3471EDD#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 1.3A |
| Current - Output 2 | 1.3A |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6A |
| Number of Outputs | 2 |
| Output Current | 2.6A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Voltage - Output 1 | 40V |
| Voltage - Output 2 | 40V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3471EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
