
Conv DC-DC Dual Inv/Step Up 2.4V to 16V 10-Pin DFN EP T/R
Sign in to ask questions about the Analog Devices LT3471EDD#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3471EDD#TR technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.4V |
| Number of Outputs | 2 |
| Output Current | 2.6A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3471EDD#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
